Part Details for LT8625SIV#TRMPBF by Analog Devices Inc
Overview of LT8625SIV#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654AMPS6-1.25#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BHS6-4.096#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT8625SIV#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8625SIV#TRMPBFCT-ND
|
DigiKey | IC REG BUCK 8A 20LQFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55 In Stock |
|
$5.0875 / $11.3800 | Buy Now |
DISTI #
584-LT8625SIV#TRMPBF
|
Mouser Electronics | Power Management IC Development Tools 18V/8A Step-Down Silent Switcher 3 with Ultralow Noise Reference RoHS: Compliant | 382 |
|
$8.1400 | Buy Now |
|
Analog Devices Inc | 18V, 8A Sync Buck Silent Switc Min Qty: 1 Package Multiple: 500 | 11 |
|
$5.0875 / $11.3800 | Buy Now |
DISTI #
82428818
|
Verical | Conv DC-DC 3V to 18V Synchronous Step Down Single-Out 0V to 6V 8A 20-Pin LQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2308 | Americas - 417 |
|
$5.2190 | Buy Now |