There are no models available for this part yet.
Overview of LT8625SPJV#TRMPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654AMPS6-1.25#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654BHS6-4.096#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT8625SPJV#TRMPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT8625SPJV#TRMPBFCT-ND
|
DigiKey | IC REG BUCK 8A 20LQFN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$5.8553 / $5.9000 | Buy Now | |
DISTI #
584-LT8625SPJVTRMPBF
|
Mouser Electronics | Switching Voltage Regulators 18V, 8A Sync Buck Silent Switcher 3 RoHS: Compliant | 500 |
|
$9.0000 / $10.4400 | Buy Now | |
Analog Devices Inc | 18V, 8A Sync Buck Silent Switc Min Qty: 500 Package Multiple: 500 | 100 |
|
$5.8553 / $5.9000 | Buy Now | ||
DISTI #
82788433
|
Verical | Conv DC-DC 2.7V to 18V Synchronous Step Down Single-Out 0V to 17.5V 8A 20-Pin LQFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2413 | Americas - 500 |
|
$5.5780 | Buy Now |
CAD Models for LT8625SPJV#TRMPBF by Analog Devices Inc
Part Data Attributes for LT8625SPJV#TRMPBF by Analog Devices Inc
|
|
---|---|
Samacsys Manufacturer
|
Analog Devices
|