-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V, 0.6A Synchronous Micropower Step-Down High Efficiency Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8630EFE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4928 In Stock |
|
$5.6590 / $10.3600 | Buy Now |
DISTI #
584-LT8630EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 100V, 0.6A Synchronous Micropower Step-Down High Efficiency Switching Regulator RoHS: Compliant | 0 |
|
$5.9900 | Order Now |
|
Analog Devices Inc | 100V, 0.6A Sync uP Buck Hi Eff Min Qty: 1 Package Multiple: 2500 | 3486 |
|
$5.6590 / $10.3600 | Buy Now |
DISTI #
LT8630EFE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.5700 / $5.7800 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 600MA 20TSSOP | 1710 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8630EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8630EFE#TRPBF
Analog Devices Inc
100V, 0.6A Synchronous Micropower Step-Down High Efficiency Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20/16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1924 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 60V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.6 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16/20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.65 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LT8630EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8630EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8630IFE#TRPBF | 100V, 0.6A Synchronous Micropower Step-Down High Efficiency Switching Regulator | Analog Devices Inc | LT8630EFE#TRPBF vs LT8630IFE#TRPBF |