-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8640AJUDCM#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640AJUDCM#PBF | Analog Devices | 42V, 5A/8A Peak Synchronous St | |
LT8640AJUDCM-3.3#PBF | Analog Devices | 42V, 5A/8A Peak Synchronous St | |
LT8640AJUDCM#TRPBF | Analog Devices | 42V, 5A/8A Peak Synchronous St |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5451
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:42V, Max Output Current:5A, Ic Case/Package:Swqfn-Eprohs Compliant: Yes |Analog Devices LT8640AJUDCM#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$3.7100 / $8.2600 | Buy Now |
DISTI #
505-LT8640AJUDCM#PBF-ND
|
DigiKey | IC REG BUCK ADJ 5A 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3500 / $8.1800 | Buy Now |
DISTI #
584-LT8640AJUDCM#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 5A/8A Peak Synchronous Step-Down Si RoHS: Compliant | 253 |
|
$3.3500 / $7.2500 | Buy Now |
|
Analog Devices Inc | 42V, 5A/8A Peak Synchronous St Package Multiple: 91 | 3731 |
|
$2.6800 / $8.2600 | Buy Now |
DISTI #
LT8640AJUDCMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 182 | 0 |
|
$3.4600 / $3.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8640AJUDCM#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8640AJUDCM#PBF
Analog Devices Inc
LT8640AJUDCM#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-7030 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PQCC-N18 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18/20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |