Part Details for LT8640AJUDCM-3.3#WPBF by Analog Devices Inc
Overview of LT8640AJUDCM-3.3#WPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640AJUDCM#PBF | Analog Devices | 42V, 5A/8A Peak Synchronous St | |
LT8640AJUDCM-3.3#PBF | Analog Devices | 42V, 5A/8A Peak Synchronous St | |
LT8640AJUDCM#TRPBF | Analog Devices | 42V, 5A/8A Peak Synchronous St |
Price & Stock for LT8640AJUDCM-3.3#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V, 5A/8A Peak Synchronous St Package Multiple: 91 | 0 |
|
$2.8400 / $4.4800 | Buy Now |
Part Details for LT8640AJUDCM-3.3#WPBF
LT8640AJUDCM-3.3#WPBF CAD Models
LT8640AJUDCM-3.3#WPBF Part Data Attributes
|
LT8640AJUDCM-3.3#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8640AJUDCM-3.3#WPBF
Analog Devices Inc
LT8640AJUDCM-3.3#WPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-7030 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PQCC-N18 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 3.35 V | |
Output Voltage-Min | 3.25 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18/20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |