-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8640EUDC#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT8640EUDC#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 5A 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7023 In Stock |
|
$6.7096 / $11.0100 | Buy Now |
DISTI #
584-LT8640EUDC#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 5A Sync Buck Silent Switcher w/ 2.5 RoHS: Compliant | 6310 |
|
$6.6200 / $10.0300 | Buy Now |
|
Analog Devices Inc | 42V, 5A Sync Buck Silent Switc Min Qty: 1 Package Multiple: 2500 | 1390 |
|
$6.7096 / $11.0100 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 5A 20QFN | 2628 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 2500 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 5A 20QFN | 60500 |
|
$5.2760 / $7.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8640EUDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8640EUDC#TRPBF
Analog Devices Inc
LT8640EUDC#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-22/18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1956 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PXSS-N18 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 0.97 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18/20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8640EUDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8640EUDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8640HUDC#PBF | LT8640HUDC#PBF | Analog Devices Inc | LT8640EUDC#TRPBF vs LT8640HUDC#PBF |
LT8640EUDC#PBF | LT8640EUDC#PBF | Analog Devices Inc | LT8640EUDC#TRPBF vs LT8640EUDC#PBF |
LT8640HUDC#TRPBF | LT8640HUDC#TRPBF | Analog Devices Inc | LT8640EUDC#TRPBF vs LT8640HUDC#TRPBF |