Part Details for LT8640JUDCF#WTRPBF by Analog Devices Inc
Overview of LT8640JUDCF#WTRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8640JUDCF-1#WTRPBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LT8640JUDCF#WTRPBF | Analog Devices | 42V, 5A Sync Buck Silent Switc | |
LT8640JUDCF#TRPBF | Analog Devices | 42V, 5A Sync Buck Silent Switc |
Price & Stock for LT8640JUDCF#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8640JUDCF#WTRPBFTR-ND
|
DigiKey | IC REG BUCK ADJ 5A 20QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4625 | Buy Now |
DISTI #
584-LT8640JUDCFWTRPB
|
Mouser Electronics | Switching Voltage Regulators 42V, 5A Sync Buck Silent Switcher w/ 2.5 RoHS: Compliant | 0 |
|
$8.5300 | Order Now |
|
Analog Devices Inc | 42V, 5A Sync Buck Silent Switc Min Qty: 2500 Package Multiple: 2500 | 20000 |
|
$6.7700 / $10.7000 | Buy Now |
DISTI #
LT8640JUDWTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.7400 / $9.0900 | Buy Now |
Part Details for LT8640JUDCF#WTRPBF
LT8640JUDCF#WTRPBF CAD Models
LT8640JUDCF#WTRPBF Part Data Attributes
|
LT8640JUDCF#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8640JUDCF#WTRPBF
Analog Devices Inc
LT8640JUDCF#WTRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-22/18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1617 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-01-21 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-PQCC-N18 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 42 V | |
Output Voltage-Min | 0.97 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18/20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |