There are no models available for this part yet.
Overview of LT8641ARUDCM#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8641ARUDCM#TRPBF | Analog Devices | 65V 3.5A Silent Switcher | |
LT8641ARUDCM#PBF | Analog Devices | 65V 3.5A Silent Switcher | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT8641ARUDCM#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK4425
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:65V, Max Output Current:3.5A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LT8641ARUDCM#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.5000 / $11.6000 | Buy Now | |
DISTI #
505-LT8641ARUDCM#TRPBFTR-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 20QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7125 | Buy Now | |
DISTI #
584-LT8641ARUDCM#TR
|
Mouser Electronics | Switching Voltage Regulators 65V 3.5A Silent Switcher RoHS: Compliant | 0 |
|
$5.9900 | Order Now | |
Analog Devices Inc | 65V 3.5A Silent Switcher Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.5700 / $6.5000 | Buy Now |
CAD Models for LT8641ARUDCM#TRPBF by Analog Devices Inc
Part Data Attributes for LT8641ARUDCM#TRPBF by Analog Devices Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
LFCSP SIDESOLDERABLE
|
Pin Count
|
18
|
Manufacturer Package Code
|
LFCSP SIDESOLDERABLE
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2023-05-08
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|