There are no models available for this part yet.
Overview of LT8641ARUDCM#WPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8641ARUDCM#PBF | Analog Devices | 65V 3.5A Silent Switcher | |
LT8641ARUDCM#TRPBF | Analog Devices | 65V 3.5A Silent Switcher | |
LT1017CSW#PBF | Analog Devices | uP 2x Comp |
Price & Stock for LT8641ARUDCM#WPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | 65V 3.5A Silent Switcher Package Multiple: 91 | 5369 |
|
$4.8000 / $6.5000 | Buy Now |
CAD Models for LT8641ARUDCM#WPBF by Analog Devices Inc
Part Data Attributes for LT8641ARUDCM#WPBF by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
LFCSP SIDESOLDERABLE
|
Pin Count
|
18
|
Manufacturer Package Code
|
LFCSP SIDESOLDERABLE
|
Date Of Intro
|
2023-05-08
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|