Part Details for LT8641ARUDCM#WTRPBF by Analog Devices Inc
Overview of LT8641ARUDCM#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8641ARUDCM#PBF | Analog Devices | 65V 3.5A Silent Switcher | |
LT8641ARUDCM#TRPBF | Analog Devices | 65V 3.5A Silent Switcher | |
LT1014ISW#TRPBF | Analog Devices | 4x Prec Op Amp |
Price & Stock for LT8641ARUDCM#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 65V 3.5A Silent Switcher Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.8000 / $6.5000 | Buy Now |
Part Details for LT8641ARUDCM#WTRPBF
LT8641ARUDCM#WTRPBF CAD Models
LT8641ARUDCM#WTRPBF Part Data Attributes
|
LT8641ARUDCM#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8641ARUDCM#WTRPBF
Analog Devices Inc
65V, 3.5A/5A Peak Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current, LFCSP SIDESOLDERABLE, 18 Pins, -40 to 150C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | LFCSP SIDESOLDERABLE | |
Pin Count | 18 | |
Manufacturer Package Code | LFCSP SIDESOLDERABLE | |
Date Of Intro | 2023-05-08 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |