-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6337
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:65V, Output Current:3.5A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LT8641IUDC#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1661 |
|
$7.9800 / $12.5900 | Buy Now |
DISTI #
LT8641IUDC#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8820 In Stock |
|
$7.3819 / $12.1100 | Buy Now |
DISTI #
584-LT8641IUDC#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5?A Quiescent Current RoHS: Compliant | 1665 |
|
$7.3800 / $12.1100 | Buy Now |
|
Analog Devices Inc | 65V, 3.5A Sync Buck Silent Swi Min Qty: 1 Package Multiple: 2500 | 1785 |
|
$7.3819 / $12.1100 | Buy Now |
|
Ameya Holding Limited | 1785 |
|
RFQ | ||
|
NexGen Digital | 2500 |
|
RFQ | ||
DISTI #
LT8641IUDCTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.3700 / $7.6600 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 3.5A 20QFN | 19000 |
|
RFQ | |
DISTI #
C1S424500824021
|
Chip1Stop | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current RoHS: Compliant pbFree: No Container: Cut Tape | 2407 |
|
$6.1700 / $8.5200 | Buy Now |
DISTI #
4025152
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 2MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1661 |
|
$8.1461 / $12.8549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8641IUDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8641IUDC#TRPBF
Analog Devices Inc
65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20/18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1956 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PQCC-N18 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18/20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8641IUDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8641IUDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8641IUDC#WTRPBF | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8641IUDC#TRPBF vs LT8641IUDC#WTRPBF |
LT8641JUDC#WTRPBF | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8641IUDC#TRPBF vs LT8641JUDC#WTRPBF |
LT8641EUDC#TRPBF | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8641IUDC#TRPBF vs LT8641EUDC#TRPBF |
LT8641HUDC#WTRPBF | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8641IUDC#TRPBF vs LT8641HUDC#WTRPBF |
LT8641IUDC#WPBF | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8641IUDC#TRPBF vs LT8641IUDC#WPBF |
LT8641EUDC#PBF | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8641IUDC#TRPBF vs LT8641EUDC#PBF |
LT8641HUDC#WPBF | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8641IUDC#TRPBF vs LT8641HUDC#WPBF |
LT8641IUDC#PBF | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8641IUDC#TRPBF vs LT8641IUDC#PBF |
LT8641HUDC#TRPBF | 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8641IUDC#TRPBF vs LT8641HUDC#TRPBF |