Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
LT8643SEV#TRPBF |
Analog Devices |
42V, 6A Sync Buck Silent Switc |
|
LT8643SEV-2#TRPBF |
Analog Devices |
42V, 6A Sync Buck Silent Switc |
|
LT8643SEV#PBF |
Analog Devices |
42V, 6A Sync Buck Silent Switc |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Dc/Dc Conv, Sync Buck, 1.95Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices LT8643SEV-2#TRPBF
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
0
|
-
1
$12.4800
-
10
$11.4700
-
25
$10.6000
-
50
$9.7500
-
100
$8.8900
-
250
$8.2900
-
500
$7.7900
-
1,000
$7.4000
|
$7.4000 / $12.4800
|
Buy Now
|
|
DISTI #
505-LT8643SEV-2#TRPBFTR-ND
|
DigiKey
|
IC REG BUCK ADJ 6A 24LQFN
Min Qty:
2500
Lead time:
10 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$6.8500
|
Buy Now
|
|
DISTI #
584-LT8643SEV-2#TRPB
|
Mouser Electronics
|
Switching Voltage Regulators 42V, 6A Synchronous Step-Down Silent Switcher with 2.5 A Quiescent Current with External Compensation
RoHS:
Compliant
|
0
|
|
$6.6800
|
Order Now
|
|
|
Analog Devices Inc
|
42V, 6A Sync Buck Silent Switc
Min Qty:
2500
Package Multiple:
2500
|
0
|
-
1
$7.8100
-
1,000
$5.4800
-
2,500
$6.8500
|
$5.4800 / $7.8100
|
Buy Now
|
|
|
Richardson RFPD
|
POWER MANAGEMENT IC
RoHS:
Compliant
Min Qty:
2500
|
0
|
-
2,500
$7.3500
-
5,000
$7.0800
|
$7.0800 / $7.3500
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Analog Devices Inc
VS
-