Part Details for LT8650SIV#PBF by Linear Technology
Overview of LT8650SIV#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT8650SIV#PBF
LT8650SIV#PBF CAD Models
LT8650SIV#PBF Part Data Attributes:
|
LT8650SIV#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8650SIV#PBF
Linear Technology
LT8650S - Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2µA Quiescent Current; Package: LQFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | LQFN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-09-25 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER |