-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT8650SIV#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 4A DL 32LQFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2087 In Stock |
|
$9.6314 / $15.8000 | Buy Now |
DISTI #
584-LT8650SIVTRPBF
|
Mouser Electronics | Switching Voltage Regulators Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2 A Quiescent Current RoHS: Compliant | 2062 |
|
$9.6300 / $15.7900 | Buy Now |
|
Analog Devices Inc | 2x Ch 4A, 42V, Sync Buck Silen Min Qty: 1 Package Multiple: 2500 | 418 |
|
$7.4500 / $15.8000 | Buy Now |
|
Ameya Holding Limited | 418 |
|
RFQ | ||
DISTI #
LT8650SIV#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$9.6200 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8650SIV#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8650SIV#TRPBF
Analog Devices Inc
Dual Channel 4A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1665 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |