Part Details for LT8650SPJV#TRPBF by Analog Devices Inc
Results Overview of LT8650SPJV#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8650SPJV#TRPBF Information
LT8650SPJV#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8650SPJV#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5453
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 150Deg C, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:42V, Max Output Current:6A, Ic Case/Package:Lqfn-Ep, No. Of Pins:38Pins, Product Range:-Rohs Compliant: Yes |Analog Devices LT8650SPJV#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 974 |
|
$11.6300 / $19.5000 | Buy Now |
|
Analog Devices Inc | Dual Channel 6A, 42V, Synchron Min Qty: 1 Package Multiple: 2500 | 3488 |
|
$8.8700 / $19.5000 | Buy Now |
DISTI #
LT8650SPJVTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$11.4500 / $11.9000 | Buy Now |
Part Details for LT8650SPJV#TRPBF
LT8650SPJV#TRPBF CAD Models
LT8650SPJV#TRPBF Part Data Attributes
|
LT8650SPJV#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8650SPJV#TRPBF
Analog Devices Inc
Dual Channel 6A, 42V, Synchronous Step-Down Silent Switcher 2 with 6.2µA Quiescent Current, LGA/CASON/CH ARRY SO NO LD, 32 Pins, -40 to 150C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA/CASON/CH ARRY SO NO LD | |
Pin Count | 32 | |
Manufacturer Package Code | LGA/CASON/CH ARRY SO NO LD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-05-18 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 3.3 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | SILENT SWITCHER | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC32,.16X.24,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2150 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
LT8650SPJV#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT8650SPJV#TRPBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to use a sufficient output capacitor with low ESR, and consider adding a small ceramic capacitor in parallel with the output capacitor to improve stability.
-
The LT8650SPJV#TRPBF is rated for operation up to 125°C ambient temperature. However, it's recommended to derate the output current and input voltage to ensure reliable operation at high temperatures.
-
While it's possible to use a different inductor value or type, it's not recommended. The recommended inductor value and type are carefully selected to ensure optimal performance and efficiency. Using a different inductor may affect the converter's stability, efficiency, and output voltage regulation.
-
To troubleshoot issues, start by verifying the input voltage, output voltage, and current. Check the PCB layout and component values against the recommended values. Use an oscilloscope to check for oscillations or ringing on the output. Consult the datasheet and application notes for guidance on troubleshooting common issues.