Part Details for LT8672HMS#PBF by Analog Devices Inc
Overview of LT8672HMS#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LT8672HMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6362
|
Newark | Active Rectifier Controller, 150Deg C, Power Load Switch Type:-, Input Voltage:42V, Current Limit:100Ma, On State Resistance:-, Ic Case/Package:Msop, No. Of Pins:10Pins, Thermal Protection:Yes, On/Enable Input Polarity:- Rohs Compliant: Yes |Analog Devices LT8672HMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$3.7200 / $5.9600 | Buy Now |
DISTI #
LT8672HMS#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
148 In Stock |
|
$2.8747 / $5.7300 | Buy Now |
DISTI #
584-LT8672HMSPBF
|
Mouser Electronics | Power Management Specialized - PMIC Active Rectifier Controller with Reverse Protection RoHS: Compliant | 200 |
|
$2.8700 / $5.7300 | Buy Now |
|
Analog Devices Inc | Active Rectifier Cntr w/ Rever Min Qty: 1 Package Multiple: 50 | 4680 |
|
$2.8747 / $5.7300 | Buy Now |
DISTI #
66453501
|
Verical | OR Controller N-Channel Single 2Ohm 10-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 4600 |
|
$3.4300 | Buy Now |
DISTI #
LT8672HMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.7600 / $3.0300 | Buy Now |
DISTI #
4033958
|
element14 Asia-Pacific | ACTIVE RECTIFIER CONTROLLER, 150DEG C RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$3.9698 / $6.0433 | Buy Now |
DISTI #
4033958
|
Farnell | ACTIVE RECTIFIER CONTROLLER, 150DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 150 |
|
$4.1685 / $5.6832 | Buy Now |
Part Details for LT8672HMS#PBF
LT8672HMS#PBF CAD Models
LT8672HMS#PBF Part Data Attributes:
|
LT8672HMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8672HMS#PBF
Analog Devices Inc
Active Rectifier Controller with Reverse Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |