-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8692SIV#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8692SIV#PBF | Analog Devices | 42V/2A + 3x 8V/1A Quad Monolit | |
LT8692SIV#TRPBF | Analog Devices | 42V/2A + 3x 8V/1A Quad Monolit |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4872
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices LT8692SIV#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6000 / $7.0700 | Buy Now |
DISTI #
505-LT8692SIV#PBF-ND
|
DigiKey | IC REG BUCK ADJ QUAD 20LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
725 In Stock |
|
$3.6750 / $8.8600 | Buy Now |
DISTI #
584-LT8692SIV#PBF
|
Mouser Electronics | Switching Voltage Regulators 42V/2A + 3 8V/1A, 2MHz Quad Monolithic Synchronous Step-Down Regulator RoHS: Compliant | 624 |
|
$3.6700 / $7.8700 | Buy Now |
|
Analog Devices Inc | 42V/2A + 3x 8V/1A Quad Monolit Package Multiple: 490 | 145 |
|
$2.9400 / $8.8600 | Buy Now |
DISTI #
LT8692SIV#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 490 | 0 |
|
$3.7900 / $4.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8692SIV#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8692SIV#PBF
Analog Devices Inc
LT8692SIV#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1524 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |