Part Details for LT8698SEV-1#TRPBF by Analog Devices Inc
Overview of LT8698SEV-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8698SEV-1#TRPBF | Analog Devices | 5V/ 3A, USB charger with cable | |
LT8698SEV#TRPBF | Analog Devices | 5V/ 3A, USB charger with cable | |
LT8698SEV#WPBF | Analog Devices | 5V/ 3A, USB charger with cable |
Price & Stock for LT8698SEV-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-LT8698SEV-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators 5V/ 3A, USB charger with cable compensat RoHS: Compliant | 0 |
|
$4.6700 | Order Now |
|
Analog Devices Inc | 5V/ 3A, USB charger with cable Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.4700 / $5.4800 | Buy Now |
DISTI #
LT8698SEV1TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.4800 / $4.6600 | Buy Now |
Part Details for LT8698SEV-1#TRPBF
LT8698SEV-1#TRPBF CAD Models
LT8698SEV-1#TRPBF Part Data Attributes
|
LT8698SEV-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8698SEV-1#TRPBF
Analog Devices Inc
LT8698SEV-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-32 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1558 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N32 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 5.063 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.16X.24,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |