Part Details for LT8698SJV-1#PBF by Analog Devices Inc
Overview of LT8698SJV-1#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8698SJV-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6368
|
Newark | Usb Charger, Lqfn-Ep-32, Ic Function:Usb Power Delivery Controller, Supply Voltage Min:6V, Supply Voltage Max:42V, Ic Package Type:Lqfn-Ep, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Analog Devices LT8698SJV-1#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$5.9900 / $9.5000 | Buy Now |
DISTI #
161-LT8698SJV-1#PBF-ND
|
DigiKey | 5V/ 3A, USB CHARGER WITH CABLE C Min Qty: 1 Lead time: 10 Weeks Container: Tray |
510 In Stock |
|
$5.1813 / $9.1300 | Buy Now |
DISTI #
584-LT8698SJV-1#PBF
|
Mouser Electronics | Switching Voltage Regulators 5V/ 3A, USB charger with cable compensat RoHS: Compliant | 68 |
|
$5.3100 / $9.3800 | Buy Now |
|
Analog Devices Inc | 5V/ 3A, USB charger with cable Min Qty: 1 Package Multiple: 490 | 6962 |
|
$3.8000 / $9.1300 | Buy Now |
|
Ameya Holding Limited | 6962 |
|
RFQ | ||
DISTI #
4033779
|
element14 Asia-Pacific | USB CHARGER, LQFN-EP-32 RoHS: Compliant Min Qty: 1 Container: Each | 490 |
|
$5.3647 / $9.6213 | Buy Now |
DISTI #
4033779
|
Farnell | USB CHARGER, LQFN-EP-32 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 490 |
|
$5.0676 / $9.1116 | Buy Now |
Part Details for LT8698SJV-1#PBF
LT8698SJV-1#PBF CAD Models
LT8698SJV-1#PBF Part Data Attributes
|
LT8698SJV-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8698SJV-1#PBF
Analog Devices Inc
LT8698SJV-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFN-32 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1558 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-12 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N32 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.063 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |