-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 80V Bidirectional Buck-Boost C Min Qty: 1 Package Multiple: 160 | 0 |
|
$8.2400 / $13.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8708ILWE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8708ILWE#WPBF
Analog Devices Inc
80V Synchronous 4-Switch Buck-Boost DC/DC Controller with Bidirectional Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1982 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |