Part Details for LT8710IFE#PBF by Analog Devices Inc
Overview of LT8710IFE#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8710IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6381
|
Newark | Pwm Controller, 80V, Tssop-Ep-20, Supply Voltage Min:4.5V, Supply Voltage Max:80V, Ic Case/Package:Tssop-Ep, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Analog Devices LT8710IFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$7.8000 / $10.9200 | Buy Now |
DISTI #
LT8710IFE#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1559 In Stock |
|
$5.9585 / $10.5000 | Buy Now |
DISTI #
584-LT8710IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators Sync SEPIC/ Inv/Boost Cntr w/ Out C Cont RoHS: Compliant | 1118 |
|
$5.9500 / $10.4900 | Buy Now |
|
Analog Devices Inc | Sync SEPIC/ Inv/Boost Cntr w/ Min Qty: 1 Package Multiple: 74 | 386 |
|
$4.3700 / $10.5000 | Buy Now |
DISTI #
LT8710IFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$5.6400 / $6.5600 | Buy Now |
Part Details for LT8710IFE#PBF
LT8710IFE#PBF CAD Models
LT8710IFE#PBF Part Data Attributes
|
LT8710IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8710IFE#PBF
Analog Devices Inc
Synchronous SEPIC/Inverting/Boost Controller with Output Current Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 860 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |