Part Details for LTA201-PSB-B-R/12V by Carling Technologies
Overview of LTA201-PSB-B-R/12V by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTA201-PSB-B-R/12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTA201-PSB-B-R/12V-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7400 / $7.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7400 / $7.2200 | Buy Now |
Part Details for LTA201-PSB-B-R/12V
LTA201-PSB-B-R/12V CAD Models
LTA201-PSB-B-R/12V Part Data Attributes
|
LTA201-PSB-B-R/12V
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTA201-PSB-B-R/12V
Carling Technologies
Rocker Switch, Paddle Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | AMBER | |
Actuator Length | 0.25 inch | |
Actuator Type | PADDLE | |
Body Breadth | 13.8176 mm | |
Body Height | 21.844 mm | |
Body Length or Diameter | 28.448 mm | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | LAMP | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Sealing | EPOXY | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.375 inch |
Alternate Parts for LTA201-PSB-B-R/12V
This table gives cross-reference parts and alternative options found for LTA201-PSB-B-R/12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTA201-PSB-B-R/12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTA203-PB-B-R/12V | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/12V vs LTA203-PB-B-R/12V |
LTA201-PSB-B-R/125N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/12V vs LTA201-PSB-B-R/125N |
LTA203-PB-B-A/12V | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/12V vs LTA203-PB-B-A/12V |
LTA201-PB-B-R/12V | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/12V vs LTA201-PB-B-R/12V |
LTA201-PB-B-A/12V | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/12V vs LTA201-PB-B-A/12V |
LTA201-PB-B-A/125N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/12V vs LTA201-PB-B-A/125N |
LTA203-PSB-B-A/125N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/12V vs LTA203-PSB-B-A/125N |
LTA203-PSB-B-R/125N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/12V vs LTA203-PSB-B-R/125N |
LTA201-PB-B-A/250N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/12V vs LTA201-PB-B-A/250N |
LTA203-PSB-B-R/250N | Rocker Switch, Paddle Actuator | Carling Technologies | LTA201-PSB-B-R/12V vs LTA203-PSB-B-R/250N |