Part Details for LTA201-PW-W-A/125N by Carling Technologies
Overview of LTA201-PW-W-A/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTA201-PW-W-A/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTA201-PW-W-A/125N-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 13 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5161 | Buy Now |
DISTI #
691-103-00105823
|
Mouser Electronics | Rocker Switches LTA201-PW-W-A/125N | 0 |
|
$8.1500 / $11.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $7.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3100 / $7.5000 | Buy Now |