Part Details for LTA201-TR-B by Carling Technologies
Overview of LTA201-TR-B by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTA201-TR-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F7064
|
Newark | Switch, Rocker, Spst, 15A, 250V, Red, Switch Operation:Off-None-On, Contact Configuration:Spst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Red, Product Range:Lta Series, Contact Voltage Vac:125V Rohs Compliant: Yes |Carling Technologies LTA201-TR-B RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 / $6.8400 | Buy Now |
Part Details for LTA201-TR-B
LTA201-TR-B CAD Models
LTA201-TR-B Part Data Attributes
|
LTA201-TR-B
Carling Technologies
Buy Now
|
Compare Parts:
LTA201-TR-B
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |