Part Details for LTA205-TA-B/125N by Carling Technologies
Overview of LTA205-TA-B/125N by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P71PNE125N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 95 Signal Pins and RoHS compatible | |
HM2P67PDE125N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type AB 19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P84PZE125N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Vertical Header, Type E11, 200 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for LTA205-TA-B/125N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-LTA205-TA-B/125N-ND
|
DigiKey | SWITCH ROCKER SPST 15A 125V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8990 | Buy Now |
DISTI #
691-LTA205-TA-B/125N
|
Mouser Electronics | Rocker Switches LTA205TAB/125N | 0 |
|
$8.5400 / $13.1600 | Order Now |
|
Onlinecomponents.com | Rocker Switch - OFF-None-ON - SPST - Wire Leads - 10A 250VAC - 15A 125VAC - Amber Rocker Actuator - Black Bezel - 125V Neon Lamp. RoHS: Compliant |
100 In Stock |
|
$4.7300 / $9.7800 | Buy Now |
|
Master Electronics | Rocker Switch - OFF-None-ON - SPST - Wire Leads - 10A 250VAC - 15A 125VAC - Amber Rocker Actuator - Black Bezel - 125V Neon Lamp. RoHS: Compliant |
100 In Stock |
|
$4.7300 / $9.7800 | Buy Now |
Part Details for LTA205-TA-B/125N
LTA205-TA-B/125N CAD Models
LTA205-TA-B/125N Part Data Attributes
|
LTA205-TA-B/125N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTA205-TA-B/125N
Carling Technologies
Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 13.81 mm | |
Body Height | 21.84 mm | |
Body Length or Diameter | 28.44 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for LTA205-TA-B/125N
This table gives cross-reference parts and alternative options found for LTA205-TA-B/125N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTA205-TA-B/125N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLGH-DR-LTA215-TG-BG/6V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/125N vs TLGH-DR-LTA215-TG-BG/6V |
TLGH-LG-LTA201-TR-BR/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/125N vs TLGH-LG-LTA201-TR-BR/6V |
TLGG-DG-LTA200-TG-BR/28V | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/125N vs TLGG-DG-LTA200-TG-BR/28V |
TLGK-DG-LTA211-TG-BR/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/125N vs TLGK-DG-LTA211-TG-BR/6V |
TLGH-DG-LTA210-TR-BR/250N | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/125N vs TLGH-DG-LTA210-TR-BR/250N |
TLGH-LR-LTA210-TR-BR/28V | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/125N vs TLGH-LR-LTA210-TR-BR/28V |
TLGH-LR-LTA205-TR-BR/250N | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/125N vs TLGH-LR-LTA205-TR-BR/250N |
TLGG-LR-LTA205-TG-BG/6V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/125N vs TLGG-LR-LTA205-TG-BG/6V |
TLGH-DG-LTA201-TR-BR/250N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/125N vs TLGH-DG-LTA201-TR-BR/250N |
LTA205-TR-W/024V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/125N vs LTA205-TR-W/024V |