Part Details for LTA205-TA-B/250N by Carling Technologies
Overview of LTA205-TA-B/250N by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM250N1BRIZ | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N1BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ | |
ADUM250N0BRIZ-RL | Analog Devices | Robust 5kV 5 CH Digital ISO 5/ |
Price & Stock for LTA205-TA-B/250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6700 / $9.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6700 / $9.7100 | Buy Now |
Part Details for LTA205-TA-B/250N
LTA205-TA-B/250N CAD Models
LTA205-TA-B/250N Part Data Attributes
|
LTA205-TA-B/250N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTA205-TA-B/250N
Carling Technologies
Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROCKER | |
Body Breadth | 13.81 mm | |
Body Height | 21.84 mm | |
Body Length or Diameter | 28.44 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |
Alternate Parts for LTA205-TA-B/250N
This table gives cross-reference parts and alternative options found for LTA205-TA-B/250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTA205-TA-B/250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLGG-LR-LTA201-TG-BR/6V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/250N vs TLGG-LR-LTA201-TG-BR/6V |
RSCA201-MB-B-D-W | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/250N vs RSCA201-MB-B-D-W |
LTA203-TR-W/125N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/250N vs LTA203-TR-W/125N |
RSCA200-RB-W-8-N | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/250N vs RSCA200-RB-W-8-N |
LTA201-TG-B/024V | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/250N vs LTA201-TG-B/024V |
TLGH-DG-LTA215-TG-BG/6V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/250N vs TLGH-DG-LTA215-TG-BG/6V |
TA200-TB-B | Rocker Switch, SPST, On-off, Latched, Solder Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/250N vs TA200-TB-B |
RSCA201-RB-W-D-N | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/250N vs RSCA201-RB-W-D-N |
TLGK-DG-LTA215-TR-BG/28V | Rocker Switch, SPST, Latched, Wire Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/250N vs TLGK-DG-LTA215-TR-BG/28V |
RSCA201-RB-B-8-B | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | Carling Technologies | LTA205-TA-B/250N vs RSCA201-RB-B-8-B |