There are no models available for this part yet.
Overview of LTC-4727WC by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1783A-C | Analog Devices | LTC2377-16 Demo Board with LTC | |
DC1783A-D | Analog Devices | LTC2376-16 Demo Board with LTC | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC |
Price & Stock for LTC-4727WC by Lite-On Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC-4727WC
|
Avnet Americas | Displays Segmented Panel 4DIGIT 35LED Red CA 14-Pin DIP - Rail/Tube (Alt: LTC-4727WC) RoHS: Compliant Min Qty: 1056 Package Multiple: 12 Container: Tube | 0 |
|
RFQ | ||
DISTI #
859-LTC-4727WC
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Red Low Current RoHS: Compliant | 0 |
|
$1.3000 / $1.3600 | Order Now |
CAD Models for LTC-4727WC by Lite-On Semiconductor Corporation
Part Data Attributes for LTC-4727WC by Lite-On Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Lite-On
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT
|
Display Height
|
10 mm
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.4 V
|
JESD-609 Code
|
e3
|
Number of Characters
|
4
|
Number of Functions
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
660 nm
|
Terminal Finish
|
Tin (Sn)
|