Part Details for LTC1040CN#PBF by Analog Devices Inc
Overview of LTC1040CN#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1040CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1974
|
Newark | Comparator, Dip-18, -40 To 85Deg C, Comparator Type:Micropower, No. Of Channels:2Channels, Response Time/Propogation Delay:80Μs, Supply Voltage Range:2.8V To 16V, ± 2.8V To ± 8V, Ic Case/Package:Dip, No. Of Pins:18Pins Rohs Compliant: Yes |Analog Devices LTC1040CN#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$6.2100 | Buy Now |
|
Analog Devices Inc | 2x uP Comp Min Qty: 1 Package Multiple: 20 | 0 |
|
Buy Now | |
|
Rochester Electronics | LTC1040 - Dual Micropower Comparator RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 18 |
|
$4.1200 / $4.8400 | Buy Now |
DISTI #
4022733
|
element14 Asia-Pacific | COMPARATOR, DIP-18, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$5.2376 / $8.5699 | Buy Now |
DISTI #
4022733
|
Farnell | COMPARATOR, DIP-18, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 4 |
|
$5.6657 / $9.8397 | Buy Now |
Part Details for LTC1040CN#PBF
LTC1040CN#PBF CAD Models
LTC1040CN#PBF Part Data Attributes
|
LTC1040CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1040CN#PBF
Analog Devices Inc
Dual Micropower Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 05-08-1510 (N18) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80000 ns | |
Seated Height-Max | 3.937 mm | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1040CN#PBF
This table gives cross-reference parts and alternative options found for LTC1040CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1040CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1040MJ | IC DUAL COMPARATOR, 750 uV OFFSET-MAX, 80000 ns RESPONSE TIME, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18, Comparator | Linear Technology | LTC1040CN#PBF vs LTC1040MJ |
LTC1040CJ | IC DUAL COMPARATOR, 750 uV OFFSET-MAX, 80000 ns RESPONSE TIME, CDIP18, 0.300 INCH, HERMETIC SEALED, CERDIP-18, Comparator | Linear Technology | LTC1040CN#PBF vs LTC1040CJ |