Part Details for LTC1043CSW#PBF by Linear Technology
Overview of LTC1043CSW#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1043CSW#TRPBF | Analog Devices | 2x Prec Instr Switched-Cap Bui | |
LTC1043CSW#PBF | Analog Devices | 2x Prec Instr Switched-Cap Bui |
Price & Stock for LTC1043CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCH-CAPACITOR BUILDING BLOCK, 18 Pin, Plastic, SOP | 129 |
|
$7.4093 / $12.0150 | Buy Now |
|
Win Source Electronics | IC BUILDNG BLK SW-CAP DUAL18SOIC | 7200 |
|
$16.9570 / $25.4350 | Buy Now |
Part Details for LTC1043CSW#PBF
LTC1043CSW#PBF CAD Models
LTC1043CSW#PBF Part Data Attributes
|
LTC1043CSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1043CSW#PBF
Linear Technology
LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A +/-5V DUAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.557 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.493 mm |
Alternate Parts for LTC1043CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1043CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1043CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1043CSW#TR | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1043CSW#PBF vs LTC1043CSW#TR |
LTC1043CSW#TRPBF | LTC1043 - Dual Precision Instrumentation Switched-Capacitor Building Block; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | LTC1043CSW#PBF vs LTC1043CSW#TRPBF |
LTC1043CSW | Analog Circuit, 2 Func, CMOS, PDSO18 | Analog Devices Inc | LTC1043CSW#PBF vs LTC1043CSW |
LTC1043CSW#TR | Analog Circuit, 2 Func, CMOS, PDSO18 | Analog Devices Inc | LTC1043CSW#PBF vs LTC1043CSW#TR |
LTC1043CSW#TRPBF | Dual Precision Instrumentation Switched-Capacitor Building Block | Analog Devices Inc | LTC1043CSW#PBF vs LTC1043CSW#TRPBF |