Part Details for LTC1045CN by Linear Technology
Overview of LTC1045CN by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1045CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HEX LINE DRIVER, PDIP20 | 31 |
|
$3.9600 / $5.9400 | Buy Now |
|
Quest Components | HEX LINE DRIVER, PDIP20 | 13 |
|
$4.3560 / $5.9400 | Buy Now |
|
Quest Components | HEX LINE DRIVER, PDIP20 | 3 |
|
$4.1200 / $6.1800 | Buy Now |
|
Quest Components | HEX LINE DRIVER, PDIP20 | 1 |
|
$13.6384 | Buy Now |
Part Details for LTC1045CN
LTC1045CN CAD Models
LTC1045CN Part Data Attributes:
|
LTC1045CN
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1045CN
Linear Technology
LTC1045 - Programmable Micropower Hex Translator/Receiver/Driver; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 3.937 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 250 ns | |
Width | 7.62 mm |
Alternate Parts for LTC1045CN
This table gives cross-reference parts and alternative options found for LTC1045CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1045CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1045MJ | HEX LINE TRANSCEIVER, CDIP20 | Linear Technology | LTC1045CN vs LTC1045MJ |
LTC1045CN#PBF | LTC1045 - Programmable Micropower Hex Translator/Receiver/Driver; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1045CN vs LTC1045CN#PBF |