Part Details for LTC1059CN#PBF by Analog Devices Inc
Overview of LTC1059CN#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LTC1059CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1059CN#PBF-ND
|
DigiKey | IC FILTER 40KHZ UNIV SWTCH 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
96 In Stock |
|
$6.6811 / $11.7800 | Buy Now |
DISTI #
584-LTC1059CN#PBF
|
Mouser Electronics | Active Filters High Performance Switched Capacitor Universal Filter RoHS: Compliant | 118 |
|
$6.6800 / $11.7800 | Buy Now |
|
Analog Devices Inc | Hi Performance Switched Cap Un Min Qty: 1 Package Multiple: 25 | 795 |
|
$6.6811 / $11.7800 | Buy Now |
DISTI #
LTC1059CNPBF
|
TME | Filter: digital, switched capacitor, universal, DIP14, 0.04MHz Min Qty: 1 | 0 |
|
$6.4500 / $8.1300 | RFQ |
Part Details for LTC1059CN#PBF
LTC1059CN#PBF CAD Models
LTC1059CN#PBF Part Data Attributes
|
LTC1059CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1059CN#PBF
Analog Devices Inc
High Performance Switched Capacitor Universal Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 40 kHz | |
Center or Cutoff Freq Rng-Min | 0.1 kHz | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.62 mm |
Alternate Parts for LTC1059CN#PBF
This table gives cross-reference parts and alternative options found for LTC1059CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1059CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1059CN | Switched Capacitor Filter, 1 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP14 | Analog Devices Inc | LTC1059CN#PBF vs LTC1059CN |
LTC1059MJ | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, CDIP14, 0.300 INCH, HERMETIC, CERDIP-14, Active Filter | Linear Technology | LTC1059CN#PBF vs LTC1059MJ |
MF5CN | SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LTC1059CN#PBF vs MF5CN |
LTC1059MJ/883 | IC SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP14, CERDIP-14, Active Filter | Linear Technology | LTC1059CN#PBF vs LTC1059MJ/883 |
LTC1059AMJ | IC SWITCHED CAPACITOR FILTER, BUTTERWORTH/BESSEL/CHEBYSHEV, UNIVERSAL, CDIP14, 0.300 INCH, HERMETIC, CERDIP-14, Active Filter | Linear Technology | LTC1059CN#PBF vs LTC1059AMJ |
LTC1059CN | LTC1059 - High Performance Switched Capacitor Universal Filter; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1059CN#PBF vs LTC1059CN |