Part Details for LTC1061CN#PBF by Analog Devices Inc
Overview of LTC1061CN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1061CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1061CN#PBF-ND
|
DigiKey | IC FILTER 35KHZ UNIV SWTCH 20DIP Min Qty: 36 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.6103 | Buy Now |
DISTI #
584-LTC1061CN#PBF
|
Mouser Electronics | Active Filters High Performance Triple Universal Filter Building Block RoHS: Compliant | 0 |
|
$16.9100 / $21.1200 | Order Now |
|
Analog Devices Inc | Hi Performance 3x Universal Fi Min Qty: 1 Package Multiple: 18 | 648 |
|
$9.9600 / $12.2400 | Buy Now |
DISTI #
LTC1061CNPBF
|
TME | Filter: digital, switched capacitor, universal, DIP20, 0.035MHz Min Qty: 1 | 0 |
|
$12.6000 / $17.0000 | RFQ |
Part Details for LTC1061CN#PBF
LTC1061CN#PBF CAD Models
LTC1061CN#PBF Part Data Attributes:
|
LTC1061CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1061CN#PBF
Analog Devices Inc
High Performance Triple Universal Filter Building Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1510 (N20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 35 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for LTC1061CN#PBF
This table gives cross-reference parts and alternative options found for LTC1061CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1061CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1061ACN#PBF | LTC1061 - High Performance Triple Universal Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1061CN#PBF vs LTC1061ACN#PBF |
LTC1061CN | LTC1061 - High Performance Triple Universal Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1061CN#PBF vs LTC1061CN |
LTC1061CN#PBF | LTC1061 - High Performance Triple Universal Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1061CN#PBF vs LTC1061CN#PBF |
LTC1061AMJ | IC TRIPLE SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1061CN#PBF vs LTC1061AMJ |
LTC1061CN | Switched Capacitor Filter, 3 Func, Resistor Programmable, Universal, PDIP20 | Analog Devices Inc | LTC1061CN#PBF vs LTC1061CN |
LTC1061ACJ | IC TRIPLE SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1061CN#PBF vs LTC1061ACJ |
LTC1061CJ | IC TRIPLE SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1061CN#PBF vs LTC1061CJ |
LTC1061MJ | IC TRIPLE SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1061CN#PBF vs LTC1061MJ |
LTC1061ACN#PBF | High Performance Triple Universal Filter Building Block | Analog Devices Inc | LTC1061CN#PBF vs LTC1061ACN#PBF |