-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC Accurate, Clock-Tunable 5th Order Butterworth Lowpass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6029
|
Newark | Filter, Lowpass, 50Khz, Wsoic-16, Ic Filter Type:Lowpass, Filter Order:5Th, No. Of Filters:1, Supply Voltage Min:2.375V, Supply Voltage Max:8V, Filter Ic Case Style:Wsoic, No. Of Pins:16Pins, Cutoff Frequency:50Khz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1063CSW#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$11.1600 / $16.1700 | Buy Now |
DISTI #
505-LTC1063CSW#PBF-ND
|
DigiKey | IC FILTER 50KHZ LOWPASS 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
554 In Stock |
|
$12.8876 / $18.6600 | Buy Now |
DISTI #
584-LTC1063CSW#PBF
|
Mouser Electronics | Active Filters DC Accurate, Clock-Tunable 5th Order Butterworth Lowpass Filter RoHS: Compliant | 596 |
|
$11.9700 / $18.6500 | Buy Now |
|
Analog Devices Inc | DC Acc, Clock-Tunable 5th Orde Min Qty: 1 Package Multiple: 47 | 205 |
|
$8.8000 / $18.6600 | Buy Now |
|
Rochester Electronics | LTC1063 - DC Accurate, Clock-Tunable 5th Order Butterworth Lowpass Filter RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$10.9100 / $12.8300 | Buy Now |
DISTI #
LTC1063CSWPBF
|
TME | Filter: digital, switched capacitor, Butterworth,lowpass, SO16 Min Qty: 1 | 0 |
|
$10.0000 / $13.5000 | RFQ |
DISTI #
4023399
|
element14 Asia-Pacific | FILTER, LOWPASS, 50KHZ, WSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$13.5439 / $19.6133 | Buy Now |
DISTI #
4023399
|
Farnell | FILTER, LOWPASS, 50KHZ, WSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 48 |
|
$12.8359 / $18.5882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1063CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1063CSW#PBF
Analog Devices Inc
DC Accurate, Clock-Tunable 5th Order Butterworth Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.29 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LTC1063CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1063CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1063CSW | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, PDSO16 | Analog Devices Inc | LTC1063CSW#PBF vs LTC1063CSW |
LTC1063CSW#PBF | LTC1063 - DC Accurate, Clock-Tunable 5th Order Butterworth Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1063CSW#PBF vs LTC1063CSW#PBF |
LTC1063CSW | LTC1063 - DC Accurate, Clock-Tunable 5th Order Butterworth Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1063CSW#PBF vs LTC1063CSW |