Part Details for LTC1067CGN#TRPBF by Analog Devices Inc
Overview of LTC1067CGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1067CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1067CGN#TRPBF-ND
|
DigiKey | IC FILTER 20KHZ SWITCHED 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9682 | Buy Now |
DISTI #
584-LTC1067CGN#TRPBF
|
Mouser Electronics | Active Filters R2R, Very L N Universal 2x Filt Building RoHS: Compliant | 0 |
|
$6.9600 | Order Now |
|
Analog Devices Inc | R2R, Very L N Universal 2x Fil Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$5.3900 / $6.9682 | Buy Now |
Part Details for LTC1067CGN#TRPBF
LTC1067CGN#TRPBF CAD Models
LTC1067CGN#TRPBF Part Data Attributes
|
LTC1067CGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1067CGN#TRPBF
Analog Devices Inc
Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 40 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 3.9116 mm |
Alternate Parts for LTC1067CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1067CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1067CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1067CGN#TR | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1067CGN#TRPBF vs LTC1067CGN#TR |
LTC1067CGN#TRPBF | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1067CGN#TRPBF vs LTC1067CGN#TRPBF |