Part Details for LTC1101ACN8#PBF by Analog Devices Inc
Overview of LTC1101ACN8#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC1101ACN8#PBF
LTC1101ACN8#PBF CAD Models
LTC1101ACN8#PBF Part Data Attributes:
|
LTC1101ACN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1101ACN8#PBF
Analog Devices Inc
Instrumentation Amplifier, 1 Func, 160uV Offset-Max, 0.022MHz Band Width, CMOS, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.008 µA | |
Bandwidth (3dB)-Nom | 0.022 MHz | |
Common-mode Reject Ratio-Min | 95 dB | |
Input Offset Voltage-Max | 160 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Non-linearity-Max | 0.0008% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.06 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 100 | |
Voltage Gain-Min | 10 | |
Width | 7.62 mm |
Alternate Parts for LTC1101ACN8#PBF
This table gives cross-reference parts and alternative options found for LTC1101ACN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1101ACN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1101ACN8 | Instrumentation Amplifier, 1 Func, 160uV Offset-Max, 0.022MHz Band Width, CMOS, PDIP8 | Analog Devices Inc | LTC1101ACN8#PBF vs LTC1101ACN8 |
LTC1101ACN8#PBF | IC INSTRUMENTATION AMPLIFIER, 160 uV OFFSET-MAX, 0.022 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Instrumentation Amplifier | Linear Technology | LTC1101ACN8#PBF vs LTC1101ACN8#PBF |