Part Details for LTC1143CS#PBF by Linear Technology
Overview of LTC1143CS#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1143CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC1143CS#PBF-600060-ND
|
DigiKey | LTC1143 - DUAL HIGH EFFICIENCY S Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2050 In Stock |
|
$8.5500 | Buy Now |
|
Rochester Electronics | LTC1143 - Dual High Efficiency Step-Down Switching Regulator Controllers RoHS: Compliant Status: Active Min Qty: 1 | 2050 |
|
$7.3400 / $8.6300 | Buy Now |
Part Details for LTC1143CS#PBF
LTC1143CS#PBF CAD Models
LTC1143CS#PBF Part Data Attributes:
|
LTC1143CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1143CS#PBF
Linear Technology
LTC1143 - Dual High Efficiency SO-16 Step-Down Switching Regulator Controllers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1143CS#PBF
This table gives cross-reference parts and alternative options found for LTC1143CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1143CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1143CS#PBF | Dual High Efficiency SO-16 Step-Down Switching Regulator Controllers | Analog Devices Inc | LTC1143CS#PBF vs LTC1143CS#PBF |
LTC1143CS | LTC1143 - Dual High Efficiency SO-16 Step-Down Switching Regulator Controllers; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1143CS#PBF vs LTC1143CS |