There are no models available for this part yet.
Overview of LTC1147IS8-3.3#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1147IS8-5#TRPBF | Analog Devices | Hi Eff Buck Sw Reg Cntrs | |
LTC1147IS8-3.3#TRPBF | Analog Devices | Hi Eff Buck Sw Reg Cntrs | |
LTC1147IS8-5#PBF | Analog Devices | Hi Eff Buck Sw Reg Cntrs |
Price & Stock for LTC1147IS8-3.3#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC1147IS8-3.3#TRPBF-ND
|
DigiKey | IC REG CTRLR BUCK 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8625 | Buy Now | |
DISTI #
584-C1147IS8-3.3TPF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Buck Sw Reg Cntrs RoHS: Compliant | 0 |
|
$6.1500 | Order Now | |
Analog Devices Inc | Hi Eff Buck Sw Reg Cntrs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.6900 / $5.8625 | Buy Now | ||
DISTI #
LTC1147IS83.3TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0600 / $6.2900 | Buy Now |
CAD Models for LTC1147IS8-3.3#TRPBF by Analog Devices Inc
Part Data Attributes for LTC1147IS8-3.3#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
CONSTANT OFF TIME
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
10 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
3.33 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.752 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|