Part Details for LTC1147IS8-3.3 by Linear Technology
Overview of LTC1147IS8-3.3 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1147IS8-5#PBF | Analog Devices | Hi Eff Buck Sw Reg Cntrs | |
LTC1147IS8-5#TRPBF | Analog Devices | Hi Eff Buck Sw Reg Cntrs | |
LTC1147IS8-3.3#PBF | Analog Devices | Hi Eff Buck Sw Reg Cntrs |
Part Details for LTC1147IS8-3.3
LTC1147IS8-3.3 CAD Models
LTC1147IS8-3.3 Part Data Attributes
|
LTC1147IS8-3.3
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1147IS8-3.3
Linear Technology
LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LTC1147IS8-3.3
This table gives cross-reference parts and alternative options found for LTC1147IS8-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1147IS8-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1147IS8-3.3#PBF | High Efficiency Step-Down Switching Regulator Controllers | Analog Devices Inc | LTC1147IS8-3.3 vs LTC1147IS8-3.3#PBF |
LTC1147CS8-3.3 | Switching Controller, Current-mode, 400kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1147IS8-3.3 vs LTC1147CS8-3.3 |
LTC1147CS8-3.3#PBF | High Efficiency Step-Down Switching Regulator Controllers | Analog Devices Inc | LTC1147IS8-3.3 vs LTC1147CS8-3.3#PBF |
LTC1147CS8-3.3#TRPBF | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1147IS8-3.3 vs LTC1147CS8-3.3#TRPBF |
LTC1147IS8-3.3#PBF | LTC1147 - High Efficiency Step-Down Switching Regulator Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1147IS8-3.3 vs LTC1147IS8-3.3#PBF |