Part Details for LTC1148CS-5 by Linear Technology
Overview of LTC1148CS-5 by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1148CS-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 42435 |
|
$2.2960 / $5.6000 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 14 Pin, Plastic, SOP | 1706 |
|
$3.5700 / $10.2000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 14 Pin, Plastic, SOP | 33948 |
|
$2.6250 / $7.5000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 14 Pin, Plastic, SOP | 68 |
|
$5.7239 / $9.2820 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 14 Pin, Plastic, SOP | 292 |
|
$5.6100 / $10.2000 | Buy Now |
|
Chip1Cloud | High Efficiency Synchronous Step-Down Switching Regulators | 3340 |
|
RFQ |
Part Details for LTC1148CS-5
LTC1148CS-5 CAD Models
LTC1148CS-5 Part Data Attributes:
|
LTC1148CS-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1148CS-5
Linear Technology
LTC1148 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 2.1 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1148CS-5
This table gives cross-reference parts and alternative options found for LTC1148CS-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1148CS-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1148CS-5 | Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO14 | Analog Devices Inc | LTC1148CS-5 vs LTC1148CS-5 |
LTC1148CS-5#TR | Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO14 | Analog Devices Inc | LTC1148CS-5 vs LTC1148CS-5#TR |
LTC1148CS-5#TRPBF | LTC1148 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1148CS-5 vs LTC1148CS-5#TRPBF |
LTC1148CS-5#TRPBF | High Efficiency Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1148CS-5 vs LTC1148CS-5#TRPBF |
LTC1148CS-5#PBF | High Efficiency Synchronous Step-Down Switching Regulators | Analog Devices Inc | LTC1148CS-5 vs LTC1148CS-5#PBF |