Part Details for LTC1148HVCS-3.3#PBF by Analog Devices Inc
Overview of LTC1148HVCS-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1148HVCS-5#TRPBF | Analog Devices | Hi Eff Sync Buck Sw Regs | |
LTC1148HVCS-3.3#TRPBF | Analog Devices | Hi Eff Sync Buck Sw Regs | |
LTC1148HVCS-3.3#PBF | Analog Devices | Hi Eff Sync Buck Sw Regs |
Price & Stock for LTC1148HVCS-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1148HVCS-3.3#PBF-ND
|
DigiKey | IC REG CTRLR BUCK 14SOIC Min Qty: 55 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.2575 | Buy Now |
DISTI #
584-C1148HVCS-3.3PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Sync Buck Sw Regs RoHS: Compliant | 0 |
|
$10.0800 / $14.6000 | Order Now |
|
Analog Devices Inc | Hi Eff Sync Buck Sw Regs Package Multiple: 55 | 0 |
|
$6.8900 / $8.3500 | Buy Now |
DISTI #
LTC1148HVCS3.3P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 55 | 0 |
|
$8.8900 / $10.3300 | Buy Now |
Part Details for LTC1148HVCS-3.3#PBF
LTC1148HVCS-3.3#PBF CAD Models
LTC1148HVCS-3.3#PBF Part Data Attributes
|
LTC1148HVCS-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1148HVCS-3.3#PBF
Analog Devices Inc
High Efficiency Synchronous Step-Down Switching Regulators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1610 (S14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.3 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1148HVCS-3.3#PBF
This table gives cross-reference parts and alternative options found for LTC1148HVCS-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1148HVCS-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1148HVCS-3.3#TR | LTC1148 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1148HVCS-3.3#PBF vs LTC1148HVCS-3.3#TR |
LTC1148HVCS-3.3#TRPBF | LTC1148 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1148HVCS-3.3#PBF vs LTC1148HVCS-3.3#TRPBF |
LTC1148HVCS-3.3 | LTC1148 - High Efficiency Synchronous Step-Down Switching Regulators; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC1148HVCS-3.3#PBF vs LTC1148HVCS-3.3 |