Part Details for LTC1163CN8#PBF by Analog Devices Inc
Overview of LTC1163CN8#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1163CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1163CN8#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8DIP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1912 | Buy Now |
DISTI #
584-LTC1163CN8#PBF
|
Mouser Electronics | Gate Drivers Triple 1.8V to 6V High-Side MOSFET Drivers RoHS: Compliant | 0 |
|
$5.4500 / $7.1900 | Order Now |
|
Analog Devices Inc | 3x 1.8V to 6V Hi-Side MOSFET D Min Qty: 1 Package Multiple: 50 | 0 |
|
$4.0000 / $7.1912 | Buy Now |
DISTI #
LTC1163CN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.1600 / $5.6700 | Buy Now |
Part Details for LTC1163CN8#PBF
LTC1163CN8#PBF CAD Models
LTC1163CN8#PBF Part Data Attributes:
|
LTC1163CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1163CN8#PBF
Analog Devices Inc
Triple 1.8V to 6V High-Side MOSFET Drivers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 150 µs | |
Turn-on Time | 400 µs | |
Width | 7.62 mm |
Alternate Parts for LTC1163CN8#PBF
This table gives cross-reference parts and alternative options found for LTC1163CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1163CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1163CN8 | LTC1163 - Triple 1.8V to 6V High-Side MOSFET Drivers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1163CN8#PBF vs LTC1163CN8 |
LTC1163CN8 | Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8 | Analog Devices Inc | LTC1163CN8#PBF vs LTC1163CN8 |
LTC1163CN8#PBF | LTC1163 - Triple 1.8V to 6V High-Side MOSFET Drivers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1163CN8#PBF vs LTC1163CN8#PBF |