Part Details for LTC1174HVCN8-3.3#PBF by Analog Devices Inc
Overview of LTC1174HVCN8-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1174HVCN8-3.3#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1174HVCN8-3.3#PBF-ND
|
DigiKey | IC REG BUCK BST 3.3V 8DIP Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.0242 | Buy Now |
DISTI #
584-C1174HVCN8-3.3PF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Buck & Inv DC/DC Conv RoHS: Compliant | 0 |
|
$7.9200 / $12.5000 | Order Now |
DISTI #
V36:1790_06436477
|
Arrow Electronics | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 3.3V 0.423A 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1037 | Americas - 24 |
|
$1.7210 / $7.0664 | Buy Now |
|
Analog Devices Inc | Hi Eff Buck & Inv DC/DC Conv Min Qty: 1 Package Multiple: 50 | 0 |
|
$5.9000 / $7.3800 | Buy Now |
DISTI #
LTC1174HVCN83.3
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$7.6200 / $8.8500 | Buy Now |
Part Details for LTC1174HVCN8-3.3#PBF
LTC1174HVCN8-3.3#PBF CAD Models
LTC1174HVCN8-3.3#PBF Part Data Attributes
|
LTC1174HVCN8-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1174HVCN8-3.3#PBF
Analog Devices Inc
High Efficiency Step-Down and Inverting DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1174HVCN8-3.3#PBF
This table gives cross-reference parts and alternative options found for LTC1174HVCN8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1174HVCN8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1174HVCN8-3.3#PBF | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1174HVCN8-3.3#PBF vs LTC1174HVCN8-3.3#PBF |
LTC1174HVCN8-3.3 | LTC1174 - High Efficiency Step-Down and Inverting DC/DC Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1174HVCN8-3.3#PBF vs LTC1174HVCN8-3.3 |