-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V, 30mA Flash Memory Programming Supply
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6067
|
Newark | Dc/Dc Charge Pump Conv, Boost, Fixed, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:30Ma, Fixed Output Voltage Nom:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Topology:Boost (Step Up) Rohs Compliant: Yes |Analog Devices LTC1262CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.4300 / $6.8000 | Buy Now |
DISTI #
505-LTC1262CS8#PBF-ND
|
DigiKey | IC REG CONV PROG SUP 1OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2809 In Stock |
|
$4.4450 / $7.8400 | Buy Now |
DISTI #
584-LTC1262CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 12V, 30mA Flash Memory Programming Supply RoHS: Compliant | 273 |
|
$4.4400 / $7.8300 | Buy Now |
|
Analog Devices Inc | 12V, 30mA Flash Memory Progmi Min Qty: 1 Package Multiple: 100 | 1665 |
|
$4.4450 / $7.8400 | Buy Now |
|
Rochester Electronics | LTC1262 - 12V, 30 mA, FLASH Memory PROGRAMMING Supply RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$4.0400 / $4.7500 | Buy Now |
|
Ameya Holding Limited | LTC1262CS8#PBF , 直流-直流转换器, 30mA, 可调输出, 11.4 → 12.6 V, 升压, 0.3 MHz, 8针 SOIC封装 | 1665 |
|
RFQ | |
DISTI #
4025159
|
element14 Asia-Pacific | DC/DC CHARGE PUMP CONV, BOOST, FIXED RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$4.6276 / $8.1828 | Buy Now |
DISTI #
4025159
|
Farnell | DC/DC CHARGE PUMP CONV, BOOST, FIXED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 100 |
|
$4.4147 / $7.8009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1262CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1262CS8#PBF
Analog Devices Inc
12V, 30mA Flash Memory Programming Supply
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.03 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1262CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1262CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1262CS8#TR | Switched Capacitor Regulator, 300kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1262CS8#PBF vs LTC1262CS8#TR |
LTC1262CS8#TR | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1262CS8#PBF vs LTC1262CS8#TR |
LTC1262IS8#TRPBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262CS8#PBF vs LTC1262IS8#TRPBF |
LTC1262CS8#TRPBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1262CS8#PBF vs LTC1262CS8#TRPBF |
LTC1262IS8#TR | Switched Capacitor Regulator, 300kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1262CS8#PBF vs LTC1262IS8#TR |
LTC1262IS8#TR | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262CS8#PBF vs LTC1262IS8#TR |
LTC1262CS8#PBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1262CS8#PBF vs LTC1262CS8#PBF |
LTC1262IS8 | Switched Capacitor Regulator, 300kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1262CS8#PBF vs LTC1262IS8 |
LTC1262IS8#TRPBF | 12V, 30mA Flash Memory Programming Supply | Analog Devices Inc | LTC1262CS8#PBF vs LTC1262IS8#TRPBF |
LTC1262IS8#PBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262CS8#PBF vs LTC1262IS8#PBF |