Part Details for LTC1262CS8#TR by Linear Technology
Overview of LTC1262CS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC047A | Analog Devices | LTC1262CS8 - 12V FLASH MEMORY | |
LTC1262CS8#PBF | Analog Devices | 12V, 30mA Flash Memory Progmi | |
LTC1262CS8#TRPBF | Analog Devices | 12V, 30mA Flash Memory Progmi |
Price & Stock for LTC1262CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1871 |
|
$2.4840 / $4.9680 | Buy Now |
Part Details for LTC1262CS8#TR
LTC1262CS8#TR CAD Models
LTC1262CS8#TR Part Data Attributes
|
LTC1262CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1262CS8#TR
Linear Technology
LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.03 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max (Isup) | 1 mA | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1262CS8#TR
This table gives cross-reference parts and alternative options found for LTC1262CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1262CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1262IS8 | Switched Capacitor Regulator, 300kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1262CS8#TR vs LTC1262IS8 |
LTC1262IS8#PBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262CS8#TR vs LTC1262IS8#PBF |
LTC1262IS8 | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262CS8#TR vs LTC1262IS8 |
LTC1262CS8#TRPBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1262CS8#TR vs LTC1262CS8#TRPBF |
LTC1262IS8#TRPBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262CS8#TR vs LTC1262IS8#TRPBF |
LTC1262CS8#PBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1262CS8#TR vs LTC1262CS8#PBF |
LTC1262IS8#TRPBF | 12V, 30mA Flash Memory Programming Supply | Analog Devices Inc | LTC1262CS8#TR vs LTC1262IS8#TRPBF |
LTC1262IS8#TR | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262CS8#TR vs LTC1262IS8#TR |