Part Details for LTC1262IS8#PBF by Analog Devices Inc
Overview of LTC1262IS8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC1262IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6068
|
Newark | Dc/Dc Charge Pump Conv, Boost, Fixed, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:30Ma, Fixed Output Voltage Nom:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Topology:Boost (Step Up) Rohs Compliant: Yes |Analog Devices LTC1262IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2700 / $9.1000 | Buy Now |
DISTI #
LTC1262IS8#PBF-ND
|
DigiKey | IC REG CONV PROG SUP 1OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
878 In Stock |
|
$5.3177 / $9.3700 | Buy Now |
DISTI #
584-LTC1262IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 12V, 30mA Flash Memory Programming Supply RoHS: Compliant | 2244 |
|
$4.9800 / $8.6500 | Buy Now |
|
Analog Devices Inc | 12V, 30mA Flash Memory Progmi Min Qty: 1 Package Multiple: 100 | 441 |
|
$5.3177 / $9.3700 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR REGULATOR, 300KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 124 |
|
$8.2467 / $14.9940 | Buy Now |
|
Rochester Electronics | LTC1262 - 12V, 30mA VPP Generator RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$4.8300 / $5.6900 | Buy Now |
|
Ameya Holding Limited | IC DC/DC CONV FLASHMEM 12V 8SOIC | 476 |
|
RFQ | |
DISTI #
4025160
|
element14 Asia-Pacific | DC/DC CHARGE PUMP CONV, BOOST, FIXED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6510 / $9.9516 | Buy Now |
DISTI #
4025160
|
Farnell | DC/DC CHARGE PUMP CONV, BOOST, FIXED RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$5.2699 / $9.2786 | Buy Now |
Part Details for LTC1262IS8#PBF
LTC1262IS8#PBF CAD Models
LTC1262IS8#PBF Part Data Attributes
|
LTC1262IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1262IS8#PBF
Analog Devices Inc
12V, 30mA Flash Memory Programming Supply
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Switching Frequency-Max | 300 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC1262IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1262IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1262IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1262CS8#PBF | 12V, 30mA Flash Memory Programming Supply | Analog Devices Inc | LTC1262IS8#PBF vs LTC1262CS8#PBF |
LTC1262CS8#TR | Switched Capacitor Regulator, 300kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1262IS8#PBF vs LTC1262CS8#TR |
LTC1262CS8#TR | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1262IS8#PBF vs LTC1262CS8#TR |
LTC1262IS8#TRPBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262IS8#PBF vs LTC1262IS8#TRPBF |
LTC1262CS8#TRPBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1262IS8#PBF vs LTC1262CS8#TRPBF |
LTC1262IS8#TR | Switched Capacitor Regulator, 300kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1262IS8#PBF vs LTC1262IS8#TR |
LTC1262IS8#TR | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262IS8#PBF vs LTC1262IS8#TR |
LTC1262CS8#PBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1262IS8#PBF vs LTC1262CS8#PBF |
LTC1262IS8 | Switched Capacitor Regulator, 300kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1262IS8#PBF vs LTC1262IS8 |
LTC1262IS8#TRPBF | 12V, 30mA Flash Memory Programming Supply | Analog Devices Inc | LTC1262IS8#PBF vs LTC1262IS8#TRPBF |