LTC1325CN#PBF
Description: Microprocessor-Controlled Battery Management System

Overview of LTC1325CN#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1325CN#PBF Analog Devices uP-Controlled Bat M S

Price & Stock for LTC1325CN#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC1325CN#PBF-ND
DigiKey IC BATT CHG MULTI-CHEM 18DIP Min Qty: 40 Lead time: 39 Weeks Container: Tube Temporarily Out of Stock
  • 40 $15.5497
$15.5497 Buy Now
DISTI # 584-LTC1325CN#PBF
Mouser Electronics Battery Management uP-Controlled Bat M S RoHS: Compliant 0
  • 1 $20.8500
  • 10 $19.2300
  • 20 $18.3600
  • 100 $16.4200
$16.4200 / $20.8500 Order Now
Analog Devices Inc uP-Controlled Bat M S Package Multiple: 20 0
  • 1 $13.5100
  • 1,000 $10.7000
$10.7000 / $13.5100 Buy Now
DISTI # LTC1325CN#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 40 0
  • 40 $16.0500
  • 100 $15.1600
  • 500 $14.7500
  • 1,000 $14.3600
  • 5,000 $13.8100
$13.8100 / $16.0500 Buy Now

CAD Models for LTC1325CN#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC1325CN#PBF by Analog Devices Inc

LTC1325CN#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
0.300 INCH, PLASTIC, DIP-18
Pin Count
18
Manufacturer Package Code
05-08-1510 (N18)
Reach Compliance Code
compliant
Analog IC - Other Type
BATTERY CHARGE CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
Input Voltage-Min
4.5 V
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
Supply Current-Max (Isup)
2 mA
Surface Mount
NO
Switcher Configuration
SINGLE
Switching Frequency-Max
111 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. LTC1325CN#PBF
    Analog Devices Inc
    Microprocessor-Controlled Battery Management System
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1325CN#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1325CN#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1325CN#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1325CN#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1325CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1325CN#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1325CN#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1325CN#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1325CN#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: