Part Details for LTC1338CG#PBF by Analog Devices Inc
Overview of LTC1338CG#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for LTC1338CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5113
|
Newark | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, Cmos, Pdso28 |Analog Devices LTC1338CG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6100 / $12.6900 | Buy Now |
DISTI #
505-LTC1338CG#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 47 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.3217 | Buy Now |
DISTI #
584-LTC1338CG#PBF
|
Mouser Electronics | RS-232 Interface IC 5V Low Power RS232 5-Driver/3-Receiver Transceiver RoHS: Compliant | 3 |
|
$12.0000 / $17.3800 | Buy Now |
|
Analog Devices Inc | 5V L Pwr RS232 5-Drvr/3-Rcv Tr Min Qty: 1 Package Multiple: 47 | 2491 |
|
$8.2000 / $9.9600 | Buy Now |
|
Onlinecomponents.com |
434 Partner Stock |
|
$8.1300 / $26.4400 | Buy Now | |
|
Rochester Electronics | LTC1338 - 5V L/P RS232 5Dx/3Rx Xcvr RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$10.1600 / $11.9600 | Buy Now |
|
Ameya Holding Limited | IC 5DVR/3RCVR 5V RS232 28-SSOP | 2491 |
|
RFQ | |
DISTI #
LTC1338CG#PBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 47 | 0 |
|
$10.5900 / $12.3000 | Buy Now |
Part Details for LTC1338CG#PBF
LTC1338CG#PBF CAD Models
LTC1338CG#PBF Part Data Attributes
|
LTC1338CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1338CG#PBF
Analog Devices Inc
5V Low Power RS232 5-Driver/3-Receiver Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Additional Feature | 3 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1338CG#PBF
This table gives cross-reference parts and alternative options found for LTC1338CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1338CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1338CG | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1338CG#PBF vs LTC1338CG |
LTC1338IG#PBF | 5V Low Power RS232 5-Driver/3-Receiver Transceiver | Analog Devices Inc | LTC1338CG#PBF vs LTC1338IG#PBF |
LTC1338IG | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1338CG#PBF vs LTC1338IG |
LTC1338IG | LTC1338 - 5V Low Power RS232 5-Driver/3-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1338CG#PBF vs LTC1338IG |
LTC1338IG#PBF | LTC1338 - 5V Low Power RS232 5-Driver/3-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1338CG#PBF vs LTC1338IG#PBF |