Part Details for LTC1348IG#TRPBF by Analog Devices Inc
Overview of LTC1348IG#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC1348IG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1348IG#TRPBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.4070 | Buy Now |
DISTI #
584-LTC1348IG#TRPBF
|
Mouser Electronics | RS-232 Interface IC 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver RoHS: Compliant | 0 |
|
$10.4000 | Order Now |
|
Analog Devices Inc | 3.3V/5V L Pwr RS232 3-Drvr/5-R Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$8.0500 / $10.4070 | Buy Now |
Part Details for LTC1348IG#TRPBF
LTC1348IG#TRPBF CAD Models
LTC1348IG#TRPBF Part Data Attributes
|
LTC1348IG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1348IG#TRPBF
Analog Devices Inc
3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Additional Feature | 5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 4000 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1348IG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1348IG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1348IG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1348IG#TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1348IG#TRPBF vs LTC1348IG#TR |
LTC1348CG#TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1348IG#TRPBF vs LTC1348CG#TR |
LTC1348CG#TR | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC1348IG#TRPBF vs LTC1348CG#TR |
LTC1348CG#TRPBF | 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver | Analog Devices Inc | LTC1348IG#TRPBF vs LTC1348CG#TRPBF |
LTC1348CG#PBF | 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver | Analog Devices Inc | LTC1348IG#TRPBF vs LTC1348CG#PBF |
LTC1348CG | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | Analog Devices Inc | LTC1348IG#TRPBF vs LTC1348CG |
LTC1348IG#TR | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1348IG#TRPBF vs LTC1348IG#TR |
LTC1348IG#PBF | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1348IG#TRPBF vs LTC1348IG#PBF |
LTC1348IG#PBF | 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver | Analog Devices Inc | LTC1348IG#TRPBF vs LTC1348IG#PBF |
LTC1348IG | LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC1348IG#TRPBF vs LTC1348IG |