-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Temperature, Power Supply and Differential Voltage Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1392CS8#PBF | Analog Devices | uP Temp, Pwr S & Diff V Mon | |
LTC1392CS8#TRPBF | Analog Devices | uP Temp, Pwr S & Diff V Mon |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1392CS8#PBF-ND
|
DigiKey | IC DATA ACQ SYSTEM 10BIT 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
109 In Stock |
|
$6.3250 / $13.4700 | Buy Now |
DISTI #
584-LTC1392CS8#PBF
|
Mouser Electronics | Current & Power Monitors & Regulators uP Temp, Pwr S & Diff V Mon RoHS: Compliant | 98 |
|
$6.3200 / $11.9500 | Buy Now |
|
Analog Devices Inc | uP Temp, Pwr S & Diff V Mon Package Multiple: 100 | 822 |
|
$6.3250 / $13.4700 | Buy Now |
DISTI #
48101003
|
Verical | 1-Channel Single ADC SAR 10-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 800 |
|
$5.1000 | Buy Now |
|
Rochester Electronics | LTC1392 - Micropower Temperature, Power Supply and Differential Voltage Monitor RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$6.2700 / $7.3800 | Buy Now |
DISTI #
LTC1392CS8#PBF
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5400 / $7.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1392CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1392CS8#PBF
Analog Devices Inc
Micropower Temperature, Power Supply and Differential Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1392CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1392CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1392IS8 | LTC1392 - Micropower Temperature, Power Supply and Differential Voltage Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1392CS8#PBF vs LTC1392IS8 |
LTC1392CS8#TRPBF | LTC1392 - Micropower Temperature, Power Supply and Differential Voltage Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1392CS8#PBF vs LTC1392CS8#TRPBF |
LTC1392IS8#PBF | Micropower Temperature, Power Supply and Differential Voltage Monitor | Analog Devices Inc | LTC1392CS8#PBF vs LTC1392IS8#PBF |
LTC1392CS8#PBF | LTC1392 - Micropower Temperature, Power Supply and Differential Voltage Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1392CS8#PBF vs LTC1392CS8#PBF |