There are no models available for this part yet.
Overview of LTC1392CS8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1392CS8#PBF | Analog Devices | uP Temp, Pwr S & Diff V Mon | |
LTC1392CS8#TRPBF | Analog Devices | uP Temp, Pwr S & Diff V Mon |
Price & Stock for LTC1392CS8 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 43 |
|
RFQ |
CAD Models for LTC1392CS8 by Linear Technology
Part Data Attributes for LTC1392CS8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
1 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LTC1392CS8
This table gives cross-reference parts and alternative options found for LTC1392CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1392CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1392IS8 | LTC1392 - Micropower Temperature, Power Supply and Differential Voltage Monitor; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1392CS8 vs LTC1392IS8 |
LTC1392CS8#TRPBF | LTC1392 - Micropower Temperature, Power Supply and Differential Voltage Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1392CS8 vs LTC1392CS8#TRPBF |
LTC1392IS8#PBF | Micropower Temperature, Power Supply and Differential Voltage Monitor | Analog Devices Inc | LTC1392CS8 vs LTC1392IS8#PBF |
LTC1392CS8#PBF | LTC1392 - Micropower Temperature, Power Supply and Differential Voltage Monitor; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1392CS8 vs LTC1392CS8#PBF |
Related Parts for LTC1392CS8
-
PIC12F508-E/SNMicrocontrollers
-
LTC1392IS8Other Analog ICs
-
LTC1407ACMSEAnalog to Digital Converters
-
LT1376CS8Switching Regulator or Controllers
-
LT1358CS8Operational Amplifiers
-
LTC1446IS8Digital to Analog Converters
-
LTC1338CNWLine Driver or Receivers
-
LTC1390CSMultiplexers or Switches
-
MAX6368PKA29+TPower Management Circuits